QANTEK 12 MHz Crystal ±20 ppm Surface Mount 4-Pin 1.1 mm 5 mm 3.2mm

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

€3.28

(exc. VAT)

€4.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 560 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 20€0.656€3.28
25 - 45€0.616€3.08
50 - 95€0.58€2.90
100 - 245€0.554€2.77
250 +€0.54€2.70

*price indicative

Packaging Options:
RS Stock No.:
813-6047
Mfr. Part No.:
QC5CA12.0000F12B23R
Manufacturer:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Product Type

Crystal

Standard Frequency

12MHz

Mount Type

Surface

Load Capacitance

12pF

Packaging

Tape & Reel

Package Type

Surface Mount

Pin Count

4

Length

5mm

Width

3.2mm

Height

1.1mm

Frequency Tolerance

±20 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

±30 ppm

Series Resistance

80Ω

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

QC5CA

Automotive Standard

No

COO (Country of Origin):
CN

QC5CA


Crystals 5x3.2mm Ceramic case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy