QANTEK 32.768kHz Crystal ±20ppm SMD 2-Pin 4.1 x 1.5 x 0.75mm
- RS Stock No.:
- 173-5698
- Mfr. Part No.:
- QTC432.76809B2R
- Manufacturer:
- QANTEK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-5698
- Mfr. Part No.:
- QTC432.76809B2R
- Manufacturer:
- QANTEK
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | QANTEK | |
| Standard Frequency | 32.768kHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 9pF | |
| Package Type | SMD | |
| Pin Count | 2 | |
| Length | 4.1mm | |
| Width | 1.5mm | |
| Height | 0.75mm | |
| Dimensions | 4.1 x 1.5 x 0.75mm | |
| Frequency Tolerance | ±20ppm | |
| Series Resistance | 65kΩ | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand QANTEK | ||
Standard Frequency 32.768kHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 9pF | ||
Package Type SMD | ||
Pin Count 2 | ||
Length 4.1mm | ||
Width 1.5mm | ||
Height 0.75mm | ||
Dimensions 4.1 x 1.5 x 0.75mm | ||
Frequency Tolerance ±20ppm | ||
Series Resistance 65kΩ | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Related links
- QANTEK 32.768kHz Crystal ±20ppm SMD 2-Pin 4.1 x 1.5 x 0.75mm
- TXC 32.768kHz Crystal ±20ppm SMD 2-Pin 3.2 x 1.5 x 0.75mm
- Micro Crystal 32.768kHz Crystal ±20ppm SMD 2-Pin 3.2 x 1.5 x 0.65mm
- Euroquartz 32.768kHz Crystal ±20ppm SMD 2-Pin 4.8 x 1.9 x 0.8mm
- QANTEK 18.432MHz Crystal ±20ppm SMD 2-Pin 6 x 3.5 x 1.1mm
- QANTEK 30MHz Crystal ±20ppm SMD 2-Pin 6 x 3.5 x 1.1mm
- QANTEK 18.432MHz Crystal ±20ppm SMD 2-Pin 5 x 3.2 x 1.1mm
- QANTEK 19.6608MHz Crystal ±20ppm SMD 2-Pin 5 x 3.2 x 1.1mm
