QANTEK 18.432MHz Crystal ±20ppm SMD 2-Pin 6 x 3.5 x 1.1mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
813-6009
Mfr. Part No.:
QC6CB18.4320F18B23R
Manufacturer:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Standard Frequency

18.432MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMD

Pin Count

2

Length

6mm

Width

3.5mm

Height

1.1mm

Dimensions

6 x 3.5 x 1.1mm

Frequency Tolerance

±20ppm

Frequency Stability

±30ppm

Series Resistance

30Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy