QANTEK 26MHz Crystal ±10ppm SMD 4-Pin 1.6 x 1.2 x 0.4mm
- RS Stock No.:
- 173-5826
- Mfr. Part No.:
- QC1626.0000F08B12R
- Manufacturer:
- QANTEK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-5826
- Mfr. Part No.:
- QC1626.0000F08B12R
- Manufacturer:
- QANTEK
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | QANTEK | |
| Select all | ||
|---|---|---|
Brand QANTEK | ||
- COO (Country of Origin):
- CN
Related links
- Hosonic 26MHz Crystal ±10ppm SMD 4-Pin 3.2 x 2.5 x 0.65mm
- QANTEK 16MHz Crystal ±10ppm SMD 4-Pin 2.5 x 2 x 0.6mm
- QANTEK 11.0592MHz Crystal ±10ppm SMD 4-Pin 5 x 3.2 x 1mm
- QANTEK 10MHz Crystal ±10ppm SMD 4-Pin 7 x 5 x 1mm
- QANTEK 16.384MHz Crystal ±10ppm SMD 4-Pin 3.2 x 2.5 x 0.75mm
- QT Quarztechnik 24.576MHz Crystal ±10ppm SMD 4-Pin 5.2 x 3.4 x 1mm
- Hosonic 25MHz Crystal ±10ppm SMD 4-Pin 3.2 x 2.5 x 0.65mm
- Epson 27MHz Crystal ±10ppm SMD 4-Pin 3.2 x 2.5 x 0.6mm
