Abracon 32.768 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 500 μm 1.6 mm 1mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
174-1839
Mfr. Part No.:
ABS05W-32.768kHz-D-2-T
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal Unit

Standard Frequency

32.768kHz

Mount Type

Surface

Load Capacitance

4pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

2

Length

1.6mm

Width

1mm

Height

500μm

Frequency Tolerance

±20 ppm

Frequency Stability

1 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

70kΩ

Standards/Approvals

RoHS

Series

ABS05W

Automotive Standard

No

COO (Country of Origin):
JP
Exceptionally low plating load of 4.0pF, ideal for wearables,

wireless, and IoT applications

Simultaneously optimized for ESR over extended operating

temperature range

Miniature 1.6 x 1.0 x 0.5 mm SMD package, ideally suited

for space constrained designs

Available with ±20 ppm set tolerance

Seam sealed package for long term reliability

Wearables

Wireless Modules

Internet of Things (IoT)

Bluetooth/Bluetooth Low Energy (BLE)

Machine-to-Machine (M2M) Connectivity

Ultra Low Power MCU

Near Field Communication (NFC)

ISM Band Applications

Ultra low power, energy saving MCU

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy