MERCURY 20 MHz Crystal ±30 ppm 2-Pin 4 mm 11.2 mm 4.5mm
- RS Stock No.:
- 177-5231
- Mfr. Part No.:
- M49-20.000-18-30/50/4085
- Manufacturer:
- MERCURY
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-5231
- Mfr. Part No.:
- M49-20.000-18-30/50/4085
- Manufacturer:
- MERCURY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MERCURY | |
| Standard Frequency | 20 MHz | |
| Product Type | Crystal | |
| Frequency Tolerance | ±30 ppm | |
| Pin Count | 2 | |
| Height | 4 mm | |
| Length | 11.2 mm | |
| Width | 4.5 mm | |
| Frequency Stability | ±50 ppm | |
| Load Capacitance | 18 pF | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Series Resistance | 40 Ω | |
| Select all | ||
|---|---|---|
Brand MERCURY | ||
Standard Frequency 20 MHz | ||
Product Type Crystal | ||
Frequency Tolerance ±30 ppm | ||
Pin Count 2 | ||
Height 4 mm | ||
Length 11.2 mm | ||
Width 4.5 mm | ||
Frequency Stability ±50 ppm | ||
Load Capacitance 18 pF | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Series Resistance 40 Ω | ||
- COO (Country of Origin):
- CN
M49
Crystals SMT Metal case
Related links
- MERCURY 20 MHz Crystal ±30 ppm 2-Pin 4 mm 11.2 mm 4.5mm
- MERCURY 24 MHz Crystal ±30 ppm HC-49 2-Pin 4 mm 11.2 mm 4.5mm
- MERCURY 4.9152 MHz Crystal ±30 ppm HC-49 2-Pin 4 mm 11.2 mm 4.5mm
- MERCURY 12 MHz Crystal ±30 ppm HC-49 2-Pin 4 mm 11.2 mm 4.5mm
- MERCURY 3.6864 MHz Crystal ±30 ppm HC-49 2-Pin 4 mm 11.2 mm 4.5mm
- MERCURY 10 MHz Crystal ±30 ppm HC-49 2-Pin 4 mm 11.2 mm 4.5mm
- MERCURY 25 MHz Crystal ±30 ppm HC-49 2-Pin 4 mm 11.2 mm 4.5mm
- MERCURY 8 MHz Crystal ±30 ppm HC-49 2-Pin 4 mm 11.2 mm 4.5mm
