MERCURY 7.3728 MHz Crystal ±30 ppm SMD 4-Pin 1.2 mm 7 mm 5mm

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
177-5237
Mfr. Part No.:
MQ-7.3728-12-30/30/4085
Manufacturer:
MERCURY
Find similar products by selecting one or more attributes.
Select all

Brand

MERCURY

Product Type

Crystal

Standard Frequency

7.3728MHz

Mount Type

Surface

Load Capacitance

12pF

Package Type

SMD

Packaging

Tape & Reel

Pin Count

4

Length

7mm

Width

5mm

Height

1.2mm

Frequency Tolerance

±30 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

±30 ppm

Series Resistance

60Ω

Maximum Operating Temperature

85°C

Series

MQ

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
TW

MQ - MEC


Crystals 7x5mm Ceramic case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy