MERCURY 12 MHz Crystal ±30 ppm SMD 4-Pin 700 μm 3.2 mm 2.5mm

Subtotal (1 reel of 1000 units)*

€242.00

(exc. VAT)

€298.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.242€242.00

*price indicative

RS Stock No.:
177-5250
Mfr. Part No.:
X32-12.000-12-30/30/4085
Manufacturer:
MERCURY
Find similar products by selecting one or more attributes.
Select all

Brand

MERCURY

Product Type

Crystal

Standard Frequency

12MHz

Mount Type

Surface

Load Capacitance

12pF

Package Type

SMD

Packaging

Tape & Reel

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

700μm

Frequency Tolerance

±30 ppm

Frequency Stability

±30 ppm

Minimum Operating Temperature

-40°C

Series Resistance

100Ω

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

X32

Automotive Standard

No

COO (Country of Origin):
TW

X32 - MEC


Crystals 3.2x2.5mm Ceramic case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy