MERCURY 6 MHz Crystal ±30 ppm HC-49 2-Pin 4 mm 11.2 mm 4.5mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
177-5262
Mfr. Part No.:
M49-6.000-18-30/50/4085
Manufacturer:
MERCURY
Find similar products by selecting one or more attributes.
Select all

Brand

MERCURY

Product Type

Crystal

Standard Frequency

6MHz

Mount Type

Surface

Load Capacitance

18pF

Packaging

Tape & Reel

Package Type

HC-49

Pin Count

2

Length

11.2mm

Width

4.5mm

Height

4mm

Frequency Tolerance

±30 ppm

Frequency Stability

±50 ppm

Minimum Operating Temperature

-40°C

Series Resistance

120Ω

Maximum Operating Temperature

85°C

Series

M-49

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN

M49


Crystals SMT Metal case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy