Abracon 32.76 kHz Crystal Unit ±10 ppm Surface Mount 4-Pin 350 μm 1.2 mm 1mm
- RS Stock No.:
- 180-7865
- Mfr. Part No.:
- ABS04W-32.768KHZ-6-D2-T5
- Manufacturer:
- Abracon
Subtotal (1 pack of 2 units)*
€4.80
(exc. VAT)
€5.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €2.40 | €4.80 |
*price indicative
- RS Stock No.:
- 180-7865
- Mfr. Part No.:
- ABS04W-32.768KHZ-6-D2-T5
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal Unit | |
| Standard Frequency | 32.76kHz | |
| Mount Type | Surface | |
| Load Capacitance | 4pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 1.2mm | |
| Width | 1mm | |
| Height | 350μm | |
| Frequency Tolerance | ±10 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | 1 ppm | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 130kΩ | |
| Standards/Approvals | RoHS | |
| Series | ABS04W | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal Unit | ||
Standard Frequency 32.76kHz | ||
Mount Type Surface | ||
Load Capacitance 4pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 1.2mm | ||
Width 1mm | ||
Height 350μm | ||
Frequency Tolerance ±10 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability 1 ppm | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 130kΩ | ||
Standards/Approvals RoHS | ||
Series ABS04W | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Small Tuning Fork Crystal (1.20 x 1.00 x 0.35 mm package)
Ideally suited for space constraint IoT, Wearables & Wireless applications
Simultaneously optimized for low plating load & ESR over extended temperature range
Enhanced performance for start-up time and power savings with Low Energy SoCs
Low profile - ideal for height constraint designs
Available with ±10 ppm set-tolerance
Applications
Wearables
Wireless Modules
Internet of Things (IoT)
Bluetooth / Bluetooth Low Energy (BLE)
Machine-to-Machine (M2M) Connectivity
Ultra-Low Power MCUs, SoCs, Transceivers
Near Field Communication
ISM Band Applications
Related links
- Abracon 32.76 kHz Crystal Unit ±10 ppm Surface Mount 4-Pin 350 μm 1.2 mm 1mm
- Abracon 32.76 kHz Crystal Unit ±20 ppm SMD 2-Pin 500 μm 1.6 mm 1mm
- Abracon 32.76 kHz Crystal Unit ±30 ppm Surface Mount 2-Pin 900 μm 3.2 mm 1.5mm
- Abracon 32.76 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 900 μm 3.2 mm 1.5mm
- Abracon 32.76 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 600 μm 2 mm 1.2mm
- Abracon 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 500 μm 1.6 mm 1mm
- Abracon 32.768 kHz Crystal Unit ±10 ppm Surface Mount 2-Pin 900 μm 3.2 mm 1.5mm
- Abracon 32.768 kHz Crystal Unit ±10 ppm Surface Mount 4-Pin 2.5 mm 8 mm 3.8mm
