Abracon 32 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 800 μm 3.2 mm 2.5mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€3.91

(exc. VAT)

€4.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,230 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€0.391€3.91
50 - 90€0.383€3.83
100 - 240€0.356€3.56
250 - 490€0.349€3.49
500 +€0.344€3.44

*price indicative

Packaging Options:
RS Stock No.:
187-5866
Mfr. Part No.:
ABM8-32.000MHz-9-D1G-T
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal Unit

Standard Frequency

32MHz

Mount Type

Surface

Load Capacitance

9pF

Packaging

Tape & Reel

Package Type

Surface Mount

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

800μm

Frequency Tolerance

±10 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

±15 ppm

Maximum Operating Temperature

85°C

Series Resistance

40Ω

Standards/Approvals

RoHS

Series

ABM8

Automotive Standard

No

COO (Country of Origin):
KR
Low in height, suitable for thin equipment, 0.8mm max

Seam sealed package assures high reliability

Tight tolerance and stability available

Available for fundamental and 3rd over tone mode

APPLICATIONS:

High density applications

Modems, communication and test equipment

PMCIA, Wireless applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy