Abracon 32.76 kHz Crystal Unit ±30 ppm Surface Mount 2-Pin 900 μm 3.2 mm 1.5mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

€18.94

(exc. VAT)

€23.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,460 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 20€0.947€18.94
40 - 80€0.891€17.82
100 - 180€0.783€15.66
200 +€0.767€15.34

*price indicative

Packaging Options:
RS Stock No.:
187-5899
Mfr. Part No.:
ABS07-32.768KHZ-9-4-T
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

32.76kHz

Product Type

Crystal Unit

Mount Type

Surface

Load Capacitance

9pF

Packaging

Tape & Reel

Package Type

Surface Mount

Pin Count

2

Length

3.2mm

Width

1.5mm

Height

900μm

Frequency Tolerance

±30 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

±20 ppm

Series Resistance

70kΩ

Maximum Operating Temperature

85°C

Series

ABS07

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN
Low frequency in small size SMD

0.9mm height ideal for high density circuit boards

Seam sealed ceramic package offers excellent environmental & heat resistance

Extended temperature -55°C to +125°C for industrial applications

APPLICATIONS:

Wide range in communication & measuring equipment

Commercial & Industrial applications

Wireless communications

PDA and Smartphone

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy