Epson 24 MHz Crystal Unit ±9 ppm SMT 4-Pin 500 μm 2 mm 1.6mm
- RS Stock No.:
- 205-3408
- Mfr. Part No.:
- Q22FA1280052612
- Manufacturer:
- Epson
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-3408
- Mfr. Part No.:
- Q22FA1280052612
- Manufacturer:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Standard Frequency | 24MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 8.5pF | |
| Packaging | 3000 pieces per Reel | |
| Package Type | SMT | |
| Pin Count | 4 | |
| Length | 2mm | |
| Width | 1.6mm | |
| Height | 500μm | |
| Frequency Tolerance | ±9 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | -9 → 9 ppm | |
| Series Resistance | 80Ω | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS Directive | |
| Series | Q22FA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Standard Frequency 24MHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 8.5pF | ||
Packaging 3000 pieces per Reel | ||
Package Type SMT | ||
Pin Count 4 | ||
Length 2mm | ||
Width 1.6mm | ||
Height 500μm | ||
Frequency Tolerance ±9 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability -9 → 9 ppm | ||
Series Resistance 80Ω | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS Directive | ||
Series Q22FA | ||
Automotive Standard No | ||
The Epson FA-128 series crystal has a nominal frequency range of 16 MHz to 54 MHz The applications include mobile phone, Bluetooth, W-LAN, ISM band radio, clock for MPU. The crystal unit is a surface mount crystal.
Operating Temperature Range: -40°C to +85 °C
Pb Free
RoHS Compliant
Related links
- Epson 24 MHz Crystal Unit ±9 ppm SMT 4-Pin 500 μm 2 mm 1.6mm
- Epson 26 MHz Crystal Unit ±9 ppm SMT 4-Pin 500 μm 2 mm 1.6mm
- Epson 25 MHz Crystal Unit ±9 ppm SMT 4-Pin 500 μm 2 mm 1.6mm
- Epson 24 MHz Crystal Unit ±10 ppm SMT 4-Pin 500 μm 2 mm 1.6mm
- Epson 32 MHz Crystal Unit ±10 ppm SMT 4-Pin 500 μm 2 mm 1.6mm
- Epson 48 MHz Crystal Unit ±10 ppm SMT 4-Pin 500 μm 2 mm 1.6mm
- Epson 27.12 MHz Crystal Unit ±15 ppm SMT 4-Pin 500 μm 2 mm 1.6mm
- Epson 38.4 MHz Crystal Unit ±10 ppm SMT 4-Pin 500 μm 2 mm 1.6mm
