Epson 27.12MHz Crystal Unit ± 15ppm SMT 4-Pin 2 x 1.6 x 0.5mm
- RS Stock No.:
- 205-3417
- Mfr. Part No.:
- Q22FA1280047612
- Manufacturer:
- Epson
Bulk discount available
Subtotal (1 pack of 5 units)**
€3.26
(exc. VAT)
€4.01
(inc. VAT)
Temporarily out of stock - back order for despatch 28-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 20 | €0.652 | €3.26 |
25 - 45 | €0.576 | €2.88 |
50 - 95 | €0.46 | €2.30 |
100 + | €0.386 | €1.93 |
**price indicative
- RS Stock No.:
- 205-3417
- Mfr. Part No.:
- Q22FA1280047612
- Manufacturer:
- Epson
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Epson | |
Standard Frequency | 27.12MHz | |
Mounting Type | Surface Mount | |
Load Capacitance | 8pF | |
Package Type | SMT | |
Pin Count | 4 | |
Dimensions | 2 x 1.6 x 0.5mm | |
Frequency Tolerance | ± 15ppm | |
Select all | ||
---|---|---|
Manufacturer Epson | ||
Standard Frequency 27.12MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 8pF | ||
Package Type SMT | ||
Pin Count 4 | ||
Dimensions 2 x 1.6 x 0.5mm | ||
Frequency Tolerance ± 15ppm | ||
Related links
- Epson 27.12MHz Crystal Unit ± 15ppm SMT 4-Pin 2 x 1.6 x 0.5mm
- Epson 26MHz Crystal Unit ± 9ppm SMT 4-Pin 2 x 1.6 x 0.5mm
- Epson 32MHz Crystal Unit ± 10ppm SMT 4-Pin 2 x 1.6 x 0.5mm
- Epson 24MHz Crystal Unit ± 10ppm SMT 4-Pin 2 x 1.6 x 0.5mm
- Epson 25MHz Crystal Unit ± 9ppm SMT 4-Pin 2 x 1.6 x 0.5mm
- Epson 48MHz Crystal Unit ± 10ppm SMT 4-Pin 2 x 1.6 x 0.5mm
- Epson 38.4MHz Crystal Unit ± 10ppm SMT 4-Pin 2 x 1.6 x 0.5mm
- Epson 24MHz Crystal Unit ± 9ppm SMT 4-Pin 2 x 1.6 x 0.5mm