IQD 32.768 kHz Crystal Unit ±20 ppm SMT 2-Pin 600 μm 2 mm 1.2mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
212-0589
Distrelec Article No.:
304-39-435
Mfr. Part No.:
LFXTAL050789
Manufacturer:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Product Type

Crystal Unit

Standard Frequency

32.768kHz

Mount Type

Surface

Load Capacitance

12.5pF

Packaging

Cut Tape

Package Type

SMT

Pin Count

2

Length

2mm

Width

1.2mm

Height

600μm

Frequency Tolerance

±20 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

-0.03/°C2

Maximum Operating Temperature

85°C

Series Resistance

90kΩ

Series

IQXC-25

Standards/Approvals

REACH, RoHS

Automotive Standard

No

The IQD Quartz Crystal is a 2.0 x 1.2mm SMD crystal in a hermetically sealed ceramic package with an electron beam sealed metal lid. Suitable for real time clock applications.

Frequency is 32.7680kHz

Frequency tolerance is ±20.00ppm

Tolerance condition is at 25°C ±5°C

Storage temperature range is –40°C to 85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy