MMD 32.77 kHz Crystal Unit 5 ppm 2-Pin 2.54 mm 9.8 mm 4.5mm
- RS Stock No.:
- 219-2115
- Mfr. Part No.:
- WC26SMFC-32.768KHZ-T
- Manufacturer:
- MMD
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 219-2115
- Mfr. Part No.:
- WC26SMFC-32.768KHZ-T
- Manufacturer:
- MMD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MMD | |
| Standard Frequency | 32.77kHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 12.5pF | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Length | 9.8mm | |
| Width | 4.5mm | |
| Height | 2.54mm | |
| Frequency Tolerance | 5 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±0.034 ppm | |
| Series Resistance | 50kΩ | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | WC26S | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MMD | ||
Standard Frequency 32.77kHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 12.5pF | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Length 9.8mm | ||
Width 4.5mm | ||
Height 2.54mm | ||
Frequency Tolerance 5 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±0.034 ppm | ||
Series Resistance 50kΩ | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series WC26S | ||
Automotive Standard No | ||
The MMD WC26SM series clock crystal has fundamental operating mode and nominal frequency of 32.768KHz. This crystal comes with tape and reel packaging.
Surface Mountable Clock Crystal
Small Compact Size
Frequency Stability: ±10ppm
Operating temperature: -40°C to 85°C
Related links
- MMD 32.77 kHz Crystal Unit 5 ppm 2-Pin 2.54 mm 9.8 mm 4.5mm
- MMD 32.77 kHz Crystal Unit ±20 ppm SMT 900 μm 3.3 mm 1.6mm
- MMD 32.77 kHz Crystal Unit 20 ppm Tape & Reel 1.4 mm 7 mm 1.5mm
- MMD 32.77 kHz Crystal Unit ±20 ppm SMT 2.5 mm 8.7 mm 3.7mm
- MMD 32.77 kHz Crystal Unit ±20 ppm 2-Pin 11.9 mm
- Euroquartz 32.77 kHz Crystal ±20 ppm 2-Pin 750 μm 4.1 mm 1.5mm
- Abracon 32.768 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 900 μm 3.2 mm 1.5mm
- Abracon 32.768 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 600 μm 2 mm 1.2mm
