ILSI 14.7456 MHz Crystal Unit ±50 ppm SMD 2-Pin 4.5 mm 13.3 mm 4.73mm
- RS Stock No.:
- 219-2121
- Mfr. Part No.:
- HC49USM-BA3FT20-14.7456MHz
- Manufacturer:
- ILSI
Get a bulk buy discount
Add 3000 more to save 5%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€113.00
(exc. VAT)
€139.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 2000 | €0.113 | €113.00 | - |
| 3000 + | €0.107 | €107.00 | 5% |
*price indicative
- RS Stock No.:
- 219-2121
- Mfr. Part No.:
- HC49USM-BA3FT20-14.7456MHz
- Manufacturer:
- ILSI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ILSI | |
| Standard Frequency | 14.7456MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 20pF | |
| Package Type | SMD | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Length | 13.3mm | |
| Width | 4.73mm | |
| Height | 4.5mm | |
| Frequency Tolerance | ±50 ppm | |
| Frequency Stability | ±100 ppm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Series Resistance | 40Ω | |
| Series | HC49USM | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ILSI | ||
Standard Frequency 14.7456MHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 20pF | ||
Package Type SMD | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Length 13.3mm | ||
Width 4.73mm | ||
Height 4.5mm | ||
Frequency Tolerance ±50 ppm | ||
Frequency Stability ±100 ppm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Series Resistance 40Ω | ||
Series HC49USM | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The HC49USM series crystal has output frequency 14.7456 MHz and it is available in SMD package of dimension 13.3 x 11.4 x 4.5mm. It is use in fibre channel server & storage, sonet / SDH802.11 / Wi-Fi T1/E1, T3/E3 as system Clock. It's operating temperature is -20°C to +70°C
Low Cost SMD Package
Low ESR
Compatible with Lead-free Processing
Related links
- ILSI 14.7456 MHz Crystal Unit ±50 ppm SMD 2-Pin 4.5 mm 13.3 mm 4.73mm
- ILSI 4 MHz Crystal Unit ±50 ppm SMD 2-Pin 4.5 mm 13.3 mm 4.73mm
- ILSI 24 MHz Crystal Unit ±30 ppm SMD 2-Pin 4.5 mm 13.3 mm 4.73mm
- ILSI 8 MHz Crystal Unit ±30 ppm SMD 2-Pin 4.5 mm 13.3 mm 4.73mm
- ILSI 10 MHz Crystal Unit ±30 ppm SMD 2-Pin 4.5 mm 13.3 mm 4.73mm
- ILSI 16 MHz Crystal Unit ±30 ppm SMD 2-Pin 4.5 mm 13.3 mm 4.73mm
- ILSI 12 MHz Crystal Unit ±30 ppm SMD 2-Pin 4.5 mm 13.3 mm 4.73mm
- ILSI 14.7456 MHz Crystal Unit ±30 ppm SMD 4-Pin 1.3 mm 5 mm 3.2mm
