ILSI 14.7456 MHz Crystal Unit ±50 ppm SMD 2-Pin 4.5 mm 13.3 mm 4.73mm

Get a bulk buy discount

Add 100 more to save 20%

View bulk pricing options

Subtotal (1 tape of 25 units)*

€4.63

(exc. VAT)

€5.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 700 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
25 - 75€0.185€4.63-
100 - 225€0.148€3.7020%
250 - 475€0.143€3.5822%
500 +€0.129€3.2330%

*price indicative

Packaging Options:
RS Stock No.:
219-2122
Mfr. Part No.:
HC49USM-BA3FT20-14.7456MHz
Manufacturer:
ILSI
Find similar products by selecting one or more attributes.
Select all

Brand

ILSI

Standard Frequency

14.7456MHz

Product Type

Crystal Unit

Mount Type

Surface

Load Capacitance

20pF

Packaging

Tape & Reel

Package Type

SMD

Pin Count

2

Length

13.3mm

Width

4.73mm

Height

4.5mm

Frequency Tolerance

±50 ppm

Frequency Stability

±100 ppm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Series Resistance

40Ω

Series

HC49USM

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN
The HC49USM series crystal has output frequency 14.7456 MHz and it is available in SMD package of dimension 13.3 x 11.4 x 4.5mm. It is use in fibre channel server & storage, sonet / SDH802.11 / Wi-Fi T1/E1, T3/E3 as system Clock. It's operating temperature is -20°C to +70°C

Low Cost SMD Package

Low ESR

Compatible with Lead-free Processing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy