ILSI 10 MHz Crystal Unit ±30 ppm SMD 2-Pin 4.5 mm 13.3 mm 4.73mm

Get a bulk buy discount

Add 3000 more to save 7%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

€159.00

(exc. VAT)

€196.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 2000€0.159€159.00-
3000 +€0.147€147.007%

*price indicative

RS Stock No.:
219-2132
Mfr. Part No.:
HC49USM-FF5F18-10.000MHz
Manufacturer:
ILSI
Find similar products by selecting one or more attributes.
Select all

Brand

ILSI

Standard Frequency

10MHz

Product Type

Crystal Unit

Mount Type

Surface

Load Capacitance

18pF

Package Type

SMD

Packaging

Tape & Reel

Pin Count

2

Length

13.3mm

Width

4.73mm

Height

4.5mm

Frequency Tolerance

±30 ppm

Frequency Stability

±30 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

60Ω

Standards/Approvals

RoHS

Series

HC49USM

Automotive Standard

No

COO (Country of Origin):
CN
The HC49USM series crystal has output frequency 10 MHz and it is available in SMD package of dimension 13.3 x 11.4 x 4.5mm. It is use in fibre channel server & storage, sonet / SDH802.11 / Wi-Fi T1/E1, T3/E3 as system Clock. It's operating temperature is -40°C to +85°C

Low Cost SMD Package

Low ESR

Compatible with Lead-free Processing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy