ILSI 0.032768 MHz Crystal Unit 20 ppm SMD 2-Pin 600 μm 1.6 mm 1mm
- RS Stock No.:
- 219-2138
- Mfr. Part No.:
- IL3W-HX5F9.0-32.768KHz
- Manufacturer:
- ILSI
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 219-2138
- Mfr. Part No.:
- IL3W-HX5F9.0-32.768KHz
- Manufacturer:
- ILSI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ILSI | |
| Product Type | Crystal Unit | |
| Standard Frequency | 0.032768MHz | |
| Mount Type | Surface | |
| Load Capacitance | 9pF | |
| Package Type | SMD | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Length | 1.6mm | |
| Width | 1mm | |
| Height | 600μm | |
| Frequency Tolerance | 20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 90kΩ | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | IL3W | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ILSI | ||
Product Type Crystal Unit | ||
Standard Frequency 0.032768MHz | ||
Mount Type Surface | ||
Load Capacitance 9pF | ||
Package Type SMD | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Length 1.6mm | ||
Width 1mm | ||
Height 600μm | ||
Frequency Tolerance 20 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 90kΩ | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series IL3W | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The IL3W series crystal has output frequency 32.768 kHz and it is available in SMD package. It provides ultra-low profile and compatible with lead-free processing . It is used as real time clock source and time reference. it is also used in metering and industrial control. It's operating temperature is-40°C to +85°C.
Equivalent Series Resistance 90 kOhms Maximum
Parabolic, -0.030ppm / ° C2 ± 0.010 ppm / ° C2
Turn over Temperature +25°C ±5°C
Mode of Operation Flexural
Crystal Cut Tuning Fork
Drive Level 0.1 μW Typical, 0.5 μWatt Maximum
Aging ±3ppmn Maximum / First Year
Related links
- ILSI 0.032768 MHz Crystal Unit 20 ppm SMD 2-Pin 0.6 mm 1.6 mm 1mm
- ILSI 0.032768 MHz Crystal Unit 20 ppm SMD 2-Pin 0.6 mm 1.6 mm 1.1mm
- ILSI 0.032768 MHz Crystal Unit 20 ppm SMD 2-Pin 0.9 mm 3.2 mm 1.5mm
- Abracon 32.76 kHz Crystal Unit ±20 ppm SMD 2-Pin 0.5 mm 1.6 mm 1mm
- ILSI 0.032768 MHz Crystal Unit 20 ppm SMD 2-Pin 9.9 mm 3.2 mm 1.5mm
- Abracon 0.032768 MHz Crystal Unit ±20 ppm Surface Mount 2-Pin 0.5 mm 1.6 mm 1mm
- Abracon 32.768 kHz Crystal ± 20 ppm SMD 2-Pin 0.5 mm 1.6 mm 1mm
- Abracon 32.768 MHz Crystal Unit ±20 ppm Surface Mount 2-Pin 0.5 mm 1.6 mm 1mm
