ILSI 0.032768 MHz Crystal Unit 20 ppm SMD 2-Pin 9.9 mm 3.2 mm 1.5mm

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€13.39

(exc. VAT)

€16.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90€1.339€13.39
100 - 240€1.20€12.00
250 - 490€1.169€11.69
500 - 1490€1.137€11.37
1500 +€1.106€11.06

*price indicative

Packaging Options:
RS Stock No.:
219-2147
Mfr. Part No.:
IL3X2-HX5F9-32.768 kHz
Manufacturer:
ILSI
Find similar products by selecting one or more attributes.
Select all

Brand

ILSI

Standard Frequency

0.032768MHz

Product Type

Crystal Unit

Mount Type

Surface

Load Capacitance

9pF

Packaging

Tape & Reel

Package Type

SMD

Pin Count

2

Length

3.2mm

Width

1.5mm

Height

9.9mm

Frequency Tolerance

20 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

70kΩ

Series

IL3X2

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN
The IL3X2 series crystal has output frequency 32.768 kHz and it is available in SMD package of dimension 3.2 x 1.5 x 0.9mm. It is used as real time clock source and time reference. it is also used in metering and industrial control. It's operating temperature is-40°C to +85°C.

±10ppm Tolerance Available

SMD Package

Low Profile

RoHS and REACH Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy