ILSI 14.7456 MHz Crystal Unit ±30 ppm SMD 4-Pin 1.3 mm 5 mm 3.2mm
- RS Stock No.:
- 219-2157
- Mfr. Part No.:
- ILCX07B-FB1F18-14.7456MHz
- Manufacturer:
- ILSI
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€359.00
(exc. VAT)
€442.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 2000 | €0.359 | €359.00 |
| 3000 + | €0.349 | €349.00 |
*price indicative
- RS Stock No.:
- 219-2157
- Mfr. Part No.:
- ILCX07B-FB1F18-14.7456MHz
- Manufacturer:
- ILSI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ILSI | |
| Standard Frequency | 14.7456MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Length | 5mm | |
| Width | 3.2mm | |
| Height | 1.3mm | |
| Frequency Tolerance | ±30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | ILCX07B | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ILSI | ||
Standard Frequency 14.7456MHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Package Type SMD | ||
Pin Count 4 | ||
Length 5mm | ||
Width 3.2mm | ||
Height 1.3mm | ||
Frequency Tolerance ±30 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series ILCX07B | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The ILCX07B series crystal has output frequency 14.7456 MHz and it is available in SMD package of dimension 5 x 3.2 x 1mm. It is use in fibre channel server & storage, sonet / SDH802.11 / Wi-Fi T1/E1, T3/E3. It's operating temperature is 0°C to +70°C
Low Cost SMD Package
Low ESR
Compatible with Lead-free Processing
Related links
- ILSI 14.7456 MHz Crystal Unit ±30 ppm SMD 4-Pin 1.3 mm 5 mm 3.2mm
- ILSI 14.7456 MHz Crystal Unit ±50 ppm SMD 2-Pin 4.5 mm 13.3 mm 4.73mm
- ILSI 18.432 MHz Crystal Unit ±30 ppm SMD 4-Pin 1.3 mm 5 mm 3.2mm
- Abracon 14.7456 MHz Crystal Unit ±50 ppm Surface Mount 2-Pin 1.3 mm 5 mm 3.2mm
- Abracon 14.7456 MHz Crystal Unit ±50 ppm Surface Mount 4-Pin 1.3 mm 5 mm 3.2mm
- ILSI 24 MHz Crystal Unit ±30 ppm SMD 4-Pin 1 mm 5 mm 3.2mm
- ILSI 12 MHz Crystal Unit ±30 ppm SMD 4-Pin 1 mm 5 mm 3.2mm
- Abracon 14.7456 MHz Crystal Unit ±50 ppm Surface Mount 4-Pin 1.3 mm 7 mm 5mm
