Abracon 24 MHz Crystal ±50 ppm Surface Mount 4-Pin 1.1 mm 3.2 mm 2.5mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
226-0507
Mfr. Part No.:
FC3BQBBME24.0-T3
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

24MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

20pF

Packaging

Tape & Reel

Package Type

Surface Mount

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

1.1mm

Frequency Tolerance

±50 ppm

Frequency Stability

±50 ppm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Series

FC3BQ

Standards/Approvals

RoHS

Automotive Standard

No

The Abracon FC3BQ series is the SMD crystal with resin seal and it have termination finish of the ag. The shunt capacitance of this SMD crystal is the 3 pF and its load capacitance is the 20 pF.

Tolerances down to ±20 ppm

Stabilities down to ±10 ppm

Operating temperature range to -10°C to +70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy