Abracon 12 MHz Crystal ±50 ppm Surface Mount 4-Pin 1.1 mm 3.3 mm 2.5mm

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

€10.75

(exc. VAT)

€13.25

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
25 - 25€0.43€10.75-
50 - 75€0.421€10.532%
100 - 225€0.343€8.5820%
250 - 475€0.337€8.4321%
500 +€0.327€8.1823%

*price indicative

Packaging Options:
RS Stock No.:
226-0511
Mfr. Part No.:
FC3BQBBMM12.0-T3
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

12MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

20pF

Packaging

Tape & Reel

Package Type

Surface Mount

Pin Count

4

Length

3.3mm

Width

2.5mm

Height

1.1mm

Frequency Tolerance

±50 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

±50 ppm

Maximum Operating Temperature

85°C

Series

FC3BQ

Standards/Approvals

RoHS

Automotive Standard

No

The Abracon FC3BQ series is the SMD crystal with resin seal and it have termination finish of the ag. The shunt capacitance of this SMD crystal is the 3 pF and its load capacitance is the 20 pF.

Tolerances down to ±20 ppm

Stabilities down to ±10 ppm

Operating temperature range to -40°C to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy