Abracon 16 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.2 mm 5 mm 3.2mm

Get a bulk buy discount

Add 2000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

€655.00

(exc. VAT)

€806.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000€0.655€655.00-
2000 - 4000€0.646€646.001%
5000 - 9000€0.624€624.004%
10000 +€0.601€601.008%

*price indicative

RS Stock No.:
226-0648
Mfr. Part No.:
FC5BQCCMC16.0-T1
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal

Standard Frequency

16MHz

Mount Type

Surface

Load Capacitance

20pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

4

Length

5mm

Width

3.2mm

Height

1.2mm

Frequency Tolerance

±30 ppm

Frequency Stability

±30 ppm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Series

FC5BQ

Standards/Approvals

RoHS

Automotive Standard

No

The Abracon FC5BQ series is the SMD crystal with resin seal and it have termination finish of the ag. The shunt capacitance of this SMD crystal is the 5 pF and its load capacitance is the 20 pF.

Tolerances down to ±10 ppm

Stabilities down to ±5 ppm

Operating temperature range to 0°C to +70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy