Abracon 12 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.2 mm 5 mm 3.2mm
- RS Stock No.:
- 226-0647
- Mfr. Part No.:
- FC5BQCCMC12.0-T1
- Manufacturer:
- Abracon
Get a bulk buy discount
Add 50 more to save €1.05
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€26.78
(exc. VAT)
€32.93
(inc. VAT)
In Stock
- Plus 675 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €1.071 | €26.78 | - |
| 50 - 75 | €1.05 | €26.25 | €1.05 |
| 100 - 225 | €0.913 | €22.83 | €15.80 |
| 250 - 475 | €0.895 | €22.38 | €44.00 |
| 500 + | €0.866 | €21.65 | €102.50 |
*price indicative
- RS Stock No.:
- 226-0647
- Mfr. Part No.:
- FC5BQCCMC12.0-T1
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 12MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 20pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 5mm | |
| Width | 3.2mm | |
| Height | 1.2mm | |
| Frequency Tolerance | ±30 ppm | |
| Minimum Operating Temperature | 0°C | |
| Frequency Stability | ±30 ppm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | FC5BQ | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 12MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 20pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 5mm | ||
Width 3.2mm | ||
Height 1.2mm | ||
Frequency Tolerance ±30 ppm | ||
Minimum Operating Temperature 0°C | ||
Frequency Stability ±30 ppm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series FC5BQ | ||
Automotive Standard No | ||
The Abracon FC5BQ series is the SMD crystal with resin seal and it have termination finish of the ag. The shunt capacitance of this SMD crystal is the 5 pF and its load capacitance is the 20 pF.
Tolerances down to ±10 ppm
Stabilities down to ±5 ppm
Operating temperature range to 0°C to +70°C
Related links
- Abracon 12 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.2 mm 5 mm 3.2mm
- Abracon 12 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 1.2 mm 5 mm 3.2mm
- Abracon 12 MHz Crystal ±30 ppm Surface Mount 4-Pin 1 mm 5 mm 3.2mm
- Abracon 20 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.2 mm 5 mm 3.2mm
- Abracon 16 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.2 mm 5 mm 3.2mm
- Abracon 24 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.2 mm 5 mm 3.2mm
- Abracon 25 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 1.2 mm 5 mm 3.2mm
- Abracon 24 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 1.2 mm 5 mm 3.2mm
