Abracon 0.032768 MHz Crystal Unit ±20 ppm Surface Mount 2-Pin 600 μm 2.05 mm 1.2mm
- RS Stock No.:
- 226-0674
- Mfr. Part No.:
- FK122EIVM0.032768-T3
- Manufacturer:
- Abracon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 226-0674
- Mfr. Part No.:
- FK122EIVM0.032768-T3
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 0.032768MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 7pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 2 | |
| Length | 2.05mm | |
| Width | 1.2mm | |
| Height | 600μm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±0.04 ppm | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 70kΩ | |
| Series | FK122E | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 0.032768MHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 7pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 2 | ||
Length 2.05mm | ||
Width 1.2mm | ||
Height 600μm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±0.04 ppm | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 70kΩ | ||
Series FK122E | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Abracon SMD TFork crystal has 32.768 kHz standard frequency and ± 20 ppm frequency tolerance. It is surface mount and has 2.05 x 1.2 x 0.6 mm dimensions. It is lead(Pb) free and has -40°C to 85°C operating temperature. It has 7pF load capacitance.
It is RoHS/RoHS II compliant
Related links
- Abracon 0.032768 MHz Crystal Unit ±20 ppm Surface Mount 2-Pin 600 μm 2.05 mm 1.2mm
- Abracon 0.032768 MHz Crystal Unit ±10 ppm Surface Mount 2-Pin 600 μm 2.05 mm 1.2mm
- Abracon 0.032768 MHz Crystal Unit ±20 ppm Surface Mount 2-Pin 900 μm 3.2 mm 1.5mm
- Abracon 0.032768 MHz Crystal Unit ±20 ppm Surface Mount 2-Pin 900 μm 4.1 mm 1.5mm
- Abracon 0.032768 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 2.5 mm 8.7 mm 3.7mm
- Abracon 0.032768 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 1.4 mm 7 mm 1.5mm
- Abracon 0.032768 MHz Crystal Unit ±20 ppm Surface Mount 2-Pin 500 μm 1.6 mm 1mm
- Epson 32.768 MHz Crystal Unit ±20 ppm SMT 2-Pin 600 μm 2.05 mm 1.2mm
