Abracon 0.032768 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 1.4 mm 7 mm 1.5mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€11.21

(exc. VAT)

€13.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,660 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€1.121€11.21
50 - 90€1.092€10.92
100 - 240€0.94€9.40
250 - 990€0.914€9.14
1000 +€0.892€8.92

*price indicative

Packaging Options:
RS Stock No.:
226-0714
Mfr. Part No.:
FKFSXEIHM0.032768-T3
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal Unit

Standard Frequency

0.032768MHz

Mount Type

Surface

Load Capacitance

12.5pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

4

Length

7mm

Width

1.5mm

Height

1.4mm

Frequency Tolerance

±20 ppm

Frequency Stability

±0.04 ppm

Minimum Operating Temperature

-40°C

Series Resistance

65kΩ

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

FKFSX

Automotive Standard

No

The Abracon SMD TFork crystal has 32.768 kHz standard frequency and ± 20 ppm frequency tolerance. It is surface mount and has 7 x 1.5 x 1.4 mm dimensions. It is lead(Pb) free and has -40°C to 85° temperature.

It is RoHS/RoHS II compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy