Abracon 1.8432 MHz Crystal Unit ±100 ppm Surface Mount 4-Pin 1.5 mm 7 mm 5mm

Subtotal (1 reel of 2000 units)*

€2,074.00

(exc. VAT)

€2,552.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€1.037€2,074.00

*price indicative

RS Stock No.:
226-0726
Mfr. Part No.:
FO7HHAAE1.8432-T2
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal Unit

Standard Frequency

1.8432MHz

Mount Type

Surface

Load Capacitance

50pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

4

Length

7mm

Width

5mm

Height

1.5mm

Frequency Tolerance

±100 ppm

Frequency Stability

±100 ppm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Series

FO7HH

Automotive Standard

No

The Abracon SMD oscillator has 1.8432 MHz standard frequency and ±100ppm frequency stability. It is surface mount and has 7 x 5 x 1.5 mm dimensions. It is lead(Pb) free and has -10 to +70°C temperature.

It is RoHS/RoHS II compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy