Abracon 3.6864 MHz Crystal 30 ppm Surface Mount 2-Pin 4.2 mm 11.4 mm 4.7mm

Subtotal (1 pack of 25 units)*

€8.45

(exc. VAT)

€10.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +€0.338€8.45

*price indicative

Packaging Options:
RS Stock No.:
232-7222
Mfr. Part No.:
ABLS-3.6864MHZ-K4T
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal

Standard Frequency

3.6864MHz

Mount Type

Surface

Load Capacitance

18pF

Packaging

Tape & Reel

Package Type

Surface Mount

Pin Count

2

Length

11.4mm

Width

4.7mm

Height

4.2mm

Frequency Tolerance

30 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series Resistance

180Ω

Standards/Approvals

RoHS

Series

ABLS

Automotive Standard

No

The Abracon ABLS series HC/49US (AT49) SMD low profile crystal has 3.6864 MHz frequency with tight stability and extended temperature. Use for computers, modems, microprocessors and wireless applications.

Suitable for RoHS reflow

Available for tight stability & extended temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy