Abracon 3.6864 MHz Crystal 20 ppm Surface Mount 4.2 mm 11.4 mm 4.7mm

Subtotal (1 reel of 1000 units)*

€297.00

(exc. VAT)

€365.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.297€297.00

*price indicative

RS Stock No.:
232-7235
Mfr. Part No.:
ABLSG-3.6864MHZ-D2Y-T
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

3.6864MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

18pF

Packaging

Tape & Reel

Package Type

Surface Mount

Length

11.4mm

Width

4.7mm

Height

4.2mm

Frequency Tolerance

20 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

±30 ppm

Series Resistance

180Ω

Maximum Operating Temperature

85°C

Series

ABLSG

Standards/Approvals

RoHS

Automotive Standard

No

The Abracon lead case- grounded SMD low profile crystal has frequency 3.6864. Crystals have highly accurate frequency, tight tolerance and long-term stability.

3rd Lead is Grounded, Ideal for

EMI Sensitive Applications

Low height reduced to 4.2mm

Tight stability & extended temperature available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy