Abracon 3.6864 MHz Crystal 20 ppm Surface Mount 4.2 mm 11.4 mm 4.7mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€8.63

(exc. VAT)

€10.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25€0.345€8.63
50 - 75€0.31€7.75
100 - 225€0.276€6.90
250 - 475€0.271€6.78
500 +€0.262€6.55

*price indicative

Packaging Options:
RS Stock No.:
232-7236
Mfr. Part No.:
ABLSG-3.6864MHZ-D2Y-T
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal

Standard Frequency

3.6864MHz

Mount Type

Surface

Load Capacitance

18pF

Package Type

Surface Mount

Packaging

Tape & Reel

Length

11.4mm

Width

4.7mm

Height

4.2mm

Frequency Tolerance

20 ppm

Frequency Stability

±30 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

180Ω

Series

ABLSG

Standards/Approvals

RoHS

Automotive Standard

No

The Abracon lead case- grounded SMD low profile crystal has frequency 3.6864. Crystals have highly accurate frequency, tight tolerance and long-term stability.

3rd Lead is Grounded, Ideal for

EMI Sensitive Applications

Low height reduced to 4.2mm

Tight stability & extended temperature available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy