Abracon 25 MHz Crystal ±50 ppm Ceramic package 4-Pin 550 μm 2.5 mm 2mm

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

€1,062.00

(exc. VAT)

€1,305.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000€0.354€1,062.00-
6000 +€0.345€1,035.002%

*price indicative

RS Stock No.:
240-3411
Mfr. Part No.:
ABM10AIG-25.000MHZ-4Z-T3
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal

Standard Frequency

25MHz

Mount Type

Surface

Load Capacitance

10pF

Package Type

Ceramic package

Packaging

Tape & Reel

Pin Count

4

Length

2.5mm

Width

2mm

Height

550μm

Frequency Tolerance

±50 ppm

Frequency Stability

±100 ppm

Minimum Operating Temperature

-40°C

Series Resistance

60Ω

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

ABM10AIG

Automotive Standard

AEC-Q200

The Abracon ABM10AIG series is automotive and industrial grade ceramic base SMD crystal have hermetically seam sealed ceramic package. This crystals used in infotainment systems, GPS and navigation, ADAS, LiDAR like applications.

AEC-Q200 qualified

Automotive Grade 1: -40°C to +125°C

TS16949 production line certified

PPAP available upon request

Hermetically seam sealed ceramic package

RoHS/RoHS II compliant and Pb free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy