Abracon 20 MHz Crystal ±50 ppm Ceramic package 4-Pin 550 μm 2 mm 1.6mm
- RS Stock No.:
- 240-3430
- Mfr. Part No.:
- ABM11AIG-20.000MHZ-4Z-T3
- Manufacturer:
- Abracon
Get a bulk buy discount
Add 50 more to save €3.70
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€10.45
(exc. VAT)
€12.85
(inc. VAT)
In Stock
- 2,570 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €1.045 | €10.45 | - |
| 50 - 90 | €0.971 | €9.71 | €3.70 |
| 100 - 240 | €0.858 | €8.58 | €18.70 |
| 250 + | €0.841 | €8.41 | €51.00 |
*price indicative
- RS Stock No.:
- 240-3430
- Mfr. Part No.:
- ABM11AIG-20.000MHZ-4Z-T3
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 20MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 10pF | |
| Packaging | Tape & Reel | |
| Package Type | Ceramic package | |
| Pin Count | 4 | |
| Length | 2mm | |
| Width | 1.6mm | |
| Height | 550μm | |
| Frequency Tolerance | ±50 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±100 ppm | |
| Series Resistance | 100Ω | |
| Maximum Operating Temperature | 125°C | |
| Series | ABM11AIG | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 20MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 10pF | ||
Packaging Tape & Reel | ||
Package Type Ceramic package | ||
Pin Count 4 | ||
Length 2mm | ||
Width 1.6mm | ||
Height 550μm | ||
Frequency Tolerance ±50 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±100 ppm | ||
Series Resistance 100Ω | ||
Maximum Operating Temperature 125°C | ||
Series ABM11AIG | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q200 | ||
The Abracon ABM11AIG series is automotive and industrial grade miniature ceramic base SMD crystal have hermetically seam sealed ceramic package. This crystals used in infotainment systems, GPS and navigation, ADAS, LiDAR like applications.
AEC-Q200 qualified
Automotive grade 1: -40°C to +125°C
TS16949 production line certified
PPAP available upon request
Hermetically seam-sealed ceramic package
RoHS/RoHS II compliant and Pb free
Related links
- Abracon 20 MHz Crystal ±50 ppm Ceramic package 4-Pin 550 μm 2 mm 1.6mm
- Abracon 27.12 MHz Crystal ±50 ppm Ceramic package 4-Pin 550 μm 2 mm 1.6mm
- Abracon 20 MHz Crystal ±50 ppm Ceramic package 4-Pin 800 μm 3.2 mm 2.5mm
- Abracon 24 MHz Crystal ±50 ppm Ceramic package 4-Pin 550 μm 2.5 mm 2mm
- Abracon 25 MHz Crystal ±50 ppm Ceramic package 4-Pin 550 μm 2.5 mm 2mm
- Abracon 25 MHz Crystal Unit ±30 ppm SMD 4-Pin 550 μm 2 mm 1.6mm
- Abracon 20 MHz Crystal ±20 ppm Surface Mount 590 μm 2 mm 1.6mm
- Abracon 12 MHz Crystal ±50 ppm Ceramic package 4-Pin 800 μm 3.2 mm 2.5mm
