Abracon 27.12 MHz Crystal ±30 ppm Surface Mount 4-Pin 590 μm 2 mm 1.6mm
- RS Stock No.:
- 240-3419
- Mfr. Part No.:
- ABM11-143-27.120MHz-T3
- Manufacturer:
- Abracon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€10.70
(exc. VAT)
€13.15
(inc. VAT)
In Stock
- 2,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €0.428 | €10.70 |
| 50 - 75 | €0.42 | €10.50 |
| 100 - 225 | €0.386 | €9.65 |
| 250 - 975 | €0.377 | €9.43 |
| 1000 + | €0.334 | €8.35 |
*price indicative
- RS Stock No.:
- 240-3419
- Mfr. Part No.:
- ABM11-143-27.120MHz-T3
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal | |
| Standard Frequency | 27.12MHz | |
| Mount Type | Surface | |
| Load Capacitance | 8pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 2mm | |
| Width | 1.6mm | |
| Height | 590μm | |
| Frequency Tolerance | ±30 ppm | |
| Frequency Stability | ±50 ppm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Series Resistance | 100Ω | |
| Series | ABM11 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal | ||
Standard Frequency 27.12MHz | ||
Mount Type Surface | ||
Load Capacitance 8pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 2mm | ||
Width 1.6mm | ||
Height 590μm | ||
Frequency Tolerance ±30 ppm | ||
Frequency Stability ±50 ppm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Series Resistance 100Ω | ||
Series ABM11 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Abracon ABM11 series is ceramic SMD ultra miniature quartz crystal have ultra miniature package and can be used in applications like cellular telephones, pagers, high density applications, PCMCIA etc.
2.0 x 1.6 x 0.59mm ultra miniature package
Suitable for RoHS compliant reflow
Seam sealed ceramic package with metal lid assures high precision and reliability
Related links
- Abracon 27.12 MHz Crystal ±30 ppm Surface Mount 4-Pin 0.59 mm 2 mm 1.6mm
- Abracon 48 MHz Crystal ±30 ppm Surface Mount 4-Pin 0.59 mm 2 mm 1.6mm
- Abracon 30 MHz Crystal ±30 ppm Surface Mount 4-Pin 0.59 mm 2 mm 1.6mm
- Abracon 26 MHz Crystal ±30 ppm Surface Mount 4-Pin 0.59 mm 2 mm 1.6mm
- Abracon 16 MHz Crystal ±30 ppm Surface Mount 4-Pin 0.59 mm 2 mm 1.6mm
- Abracon 25 MHz Crystal ±20 ppm Surface Mount 4-Pin 0.59 mm 2 mm 1.6mm
- Abracon 25 MHz Crystal ±30 ppm Surface Mount 4-Pin 0.59 mm 2 mm 1.6mm
- Abracon 27.12 MHz Crystal ±50 ppm Ceramic package 4-Pin 0.55 mm 2 mm 1.6mm
