Abracon 16 MHz Crystal ±30 ppm Surface Mount 4-Pin 590 μm 2 mm 1.6mm
- RS Stock No.:
- 240-3420
- Mfr. Part No.:
- ABM11-16.000MHZ-D2X-T3
- Manufacturer:
- Abracon
Subtotal (1 reel of 3000 units)*
€771.00
(exc. VAT)
€948.00
(inc. VAT)
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.257 | €771.00 |
*price indicative
- RS Stock No.:
- 240-3420
- Mfr. Part No.:
- ABM11-16.000MHZ-D2X-T3
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal | |
| Standard Frequency | 16MHz | |
| Mount Type | Surface | |
| Load Capacitance | 10pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Length | 2mm | |
| Width | 1.6mm | |
| Height | 590μm | |
| Frequency Tolerance | ±30 ppm | |
| Frequency Stability | ±50 ppm | |
| Minimum Operating Temperature | -10°C | |
| Series Resistance | 150Ω | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Series | ABM11 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal | ||
Standard Frequency 16MHz | ||
Mount Type Surface | ||
Load Capacitance 10pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Length 2mm | ||
Width 1.6mm | ||
Height 590μm | ||
Frequency Tolerance ±30 ppm | ||
Frequency Stability ±50 ppm | ||
Minimum Operating Temperature -10°C | ||
Series Resistance 150Ω | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Series ABM11 | ||
Automotive Standard No | ||
The Abracon ABM11 series is ceramic SMD ultra miniature quartz crystal have ultra miniature package and can be used in applications like cellular telephones, pagers, high density applications, PCMCIA etc.
2.0 x 1.6 x 0.59mm ultra miniature package
Suitable for RoHS compliant reflow
Seam sealed ceramic package with metal lid assures high precision and reliability
Related links
- Abracon 16 MHz Crystal ±30 ppm Surface Mount 4-Pin 590 μm 2 mm 1.6mm
- Abracon 48 MHz Crystal ±30 ppm Surface Mount 4-Pin 590 μm 2 mm 1.6mm
- Abracon 30 MHz Crystal ±30 ppm Surface Mount 4-Pin 590 μm 2 mm 1.6mm
- Abracon 16 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 590 μm 2 mm 1.6mm
- Abracon 25 MHz Crystal ±20 ppm Surface Mount 4-Pin 590 μm 2 mm 1.6mm
- Abracon 20 MHz Crystal ±20 ppm Surface Mount 590 μm 2 mm 1.6mm
- Abracon 24 MHz Crystal ±20 ppm Surface Mount 590 μm 2 mm 1.6mm
- Abracon 27.12 MHz Crystal ±30 ppm Surface Mount 4-Pin 590 μm 2 mm 1.6mm
