Abracon 20 MHz Crystal ±50 ppm Ceramic package 4-Pin 550 μm 2 mm 1.6mm

Subtotal (1 reel of 3000 units)*

€2,178.00

(exc. VAT)

€2,679.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.726€2,178.00

*price indicative

RS Stock No.:
240-3429
Mfr. Part No.:
ABM11AIG-20.000MHZ-4Z-T3
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal

Standard Frequency

20MHz

Mount Type

Surface

Load Capacitance

10pF

Package Type

Ceramic package

Packaging

Tape & Reel

Pin Count

4

Length

2mm

Width

1.6mm

Height

550μm

Frequency Tolerance

±50 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

±100 ppm

Series Resistance

100Ω

Maximum Operating Temperature

125°C

Series

ABM11AIG

Standards/Approvals

RoHS

Automotive Standard

AEC-Q200

The Abracon ABM11AIG series is automotive and industrial grade miniature ceramic base SMD crystal have hermetically seam sealed ceramic package. This crystals used in infotainment systems, GPS and navigation, ADAS, LiDAR like applications.

AEC-Q200 qualified

Automotive grade 1: -40°C to +125°C

TS16949 production line certified

PPAP available upon request

Hermetically seam-sealed ceramic package

RoHS/RoHS II compliant and Pb free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy