Abracon 27.12 MHz Crystal ±10 ppm ABM11W 4-Pin 500 μm 2 mm 1.6mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€14.58

(exc. VAT)

€17.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25€0.583€14.58
50 - 75€0.572€14.30
100 - 225€0.516€12.90
250 - 975€0.506€12.65
1000 +€0.446€11.15

*price indicative

Packaging Options:
RS Stock No.:
240-3440
Mfr. Part No.:
ABM11W-27.1200MHZ-8-D1X-T3
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

27.12MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

8pF

Packaging

Tape & Reel

Package Type

ABM11W

Pin Count

4

Length

2mm

Width

1.6mm

Height

500μm

Frequency Tolerance

±10 ppm

Frequency Stability

±10 ppm

Minimum Operating Temperature

-40°C

Series Resistance

50Ω

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

ABM11W

Automotive Standard

No

The Abracon ABM11W series is low profile quartz crystal are ideally suited for height constrained designs and can be used in applications like Bluetooth/Bluetooth low energy, wireless modules, ultra low power MCU etc.

Optimized for energy saving wearables and IoT applications

Plated at exceptionally low plating capacitance, as low as 4pF, with optimized ESR

0.5 mm max height ideally suited for height constrained designs

Seam sealed for long term reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy