Abracon 32 MHz Crystal 20 ppm ABM12 4-Pin 450 μm 1.6 mm 1.2mm
- RS Stock No.:
- 240-3444
- Mfr. Part No.:
- ABM12-32.000MHZ-B2X-T3
- Manufacturer:
- Abracon
Subtotal (1 pack of 10 units)*
€9.92
(exc. VAT)
€12.20
(inc. VAT)
In Stock
- 2,870 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.992 | €9.92 |
*price indicative
- RS Stock No.:
- 240-3444
- Mfr. Part No.:
- ABM12-32.000MHZ-B2X-T3
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 32MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 8pF | |
| Package Type | ABM12 | |
| Pin Count | 4 | |
| Length | 1.6mm | |
| Width | 1.2mm | |
| Height | 450μm | |
| Frequency Tolerance | 20 ppm | |
| Frequency Stability | ±50 ppm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Series Resistance | 200Ω | |
| Standards/Approvals | RoHS/RoHS II | |
| Series | ABM12 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 32MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 8pF | ||
Package Type ABM12 | ||
Pin Count 4 | ||
Length 1.6mm | ||
Width 1.2mm | ||
Height 450μm | ||
Frequency Tolerance 20 ppm | ||
Frequency Stability ±50 ppm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Series Resistance 200Ω | ||
Standards/Approvals RoHS/RoHS II | ||
Series ABM12 | ||
Automotive Standard No | ||
The Abracon ABM12 series is miniature ceramic SMD crystal have RoHS reflow profile and can be used applications like Bluetooth, wireless, computers, modem, PCMCIA etc.
Suitable for RoHS reflow profile
Available tight tolerance and stability
Electron beam sealed ceramic package assures high precision and reliability
Related links
- Abracon 32 MHz Crystal 20 ppm ABM12 4-Pin 450 μm 1.6 mm 1.2mm
- Abracon 32 MHz Crystal ±20 ppm Surface Mount 4-Pin 500 μm 2.5 mm 2mm
- Abracon 32 MHz Crystal ±50 ppm Ceramic package 4-Pin 800 μm 3.2 mm 2.5mm
- Abracon 32 MHz Crystal ±10 ppm ABM11W 4-Pin 500 μm 2 mm 1.6mm
- Abracon 32 MHz Crystal ±10 ppm DFN 600 μm 2.5 mm 2mm
- Abracon 32 MHz Crystal ±10 ppm Surface Mount 4-Pin 500 μm 2 mm 1.6mm
- Abracon 32 MHz Crystal ±10 ppm DFN 4-Pin 600 μm 2.5 mm 2mm
- Abracon 32 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 750 μm 3.2 mm 2.5mm
