Abracon 16.384 MHz Crystal ±50 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- RS Stock No.:
- 240-3501
- Mfr. Part No.:
- ABM8G-16.384MHZ-18-D2Y-T
- Manufacturer:
- Abracon
Subtotal (1 reel of 1000 units)*
€464.00
(exc. VAT)
€571.00
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.464 | €464.00 |
*price indicative
- RS Stock No.:
- 240-3501
- Mfr. Part No.:
- ABM8G-16.384MHZ-18-D2Y-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal | |
| Standard Frequency | 16.384MHz | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 1mm | |
| Frequency Tolerance | ±50 ppm | |
| Minimum Operating Temperature | -10°C | |
| Frequency Stability | ±30 ppm | |
| Maximum Operating Temperature | 60°C | |
| Series Resistance | 80Ω | |
| Series | ABM8G | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal | ||
Standard Frequency 16.384MHz | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 1mm | ||
Frequency Tolerance ±50 ppm | ||
Minimum Operating Temperature -10°C | ||
Frequency Stability ±30 ppm | ||
Maximum Operating Temperature 60°C | ||
Series Resistance 80Ω | ||
Series ABM8G | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Abracon ABM8G series is ultra miniature ceramic glass sealed SMD crystal have glass sealed package and can be used in high density application, modems, communication, test equipment, PMCIA and wireless applications.
Low in height; suitable for thin equipment
Glass sealed package assures high reliability and high temperature operation
Tight tolerance and stability available
IR reflow capable
Low cost version of ABM8 crystal
Related links
- Abracon 16.384 MHz Crystal ±50 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 24.576 MHz Crystal ±50 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 18.432 MHz Crystal ±50 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 27 MHz Crystal ±50 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 13.56 MHz Crystal 20 ppm Surface Mount 1 mm 3.2 mm 2.5mm
- Abracon 26 MHz Crystal Unit ±20 ppm SMD 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 40 MHz Crystal Unit ±20 ppm SMD 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 12 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
