Abracon 14.7456 MHz Crystal Unit ±50 ppm Surface Mount 4-Pin 1.3 mm 5 mm 3.2mm

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€5.28

(exc. VAT)

€6.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€0.528€5.28-
50 - 90€0.517€5.172%
100 - 240€0.497€4.975%
250 - 490€0.485€4.858%
500 +€0.473€4.7310%

*price indicative

Packaging Options:
RS Stock No.:
241-3018
Mfr. Part No.:
ABM3C-14.7456MHZ-D4Y-T
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

14.7456MHz

Product Type

Crystal Unit

Mount Type

Surface

Load Capacitance

18pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

4

Length

5mm

Width

3.2mm

Height

1.3mm

Frequency Tolerance

±50 ppm

Frequency Stability

±50 ppm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Series Resistance

60Ω

Series

ABM3C

Standards/Approvals

RoHS

Automotive Standard

No

The Abracon Ceramic SMD Crystal is used in High density applications, Modems, communication and test equipment, PMCIA, Wireless applications.

Frequency 14.7456 MHz

Operating Temperature -40°C ∼ 85°C

ESR (Equivalent Series Resistance) 60 Ω

Low height; suitable for thin equipment

New seam sealed package available (code “C”)

Tight tolerance and stability available.

Suitable for RoHS compliant reflow profile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy