Murata 24 MHz Crystal Unit Ferrite Bead ppm Surface Mount 4-Pin 650 μm 1.6 mm 2mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
276-3843
Mfr. Part No.:
XRCGB24M000F3N00R0
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Crystal Unit

Standard Frequency

24MHz

Mount Type

Surface

Load Capacitance

6pF

Package Type

Surface Mount

Packaging

Tape

Pin Count

4

Length

1.6mm

Width

2mm

Height

650μm

Frequency Tolerance

Ferrite Bead ppm

Minimum Operating Temperature

-20°C

Series Resistance

150Ω

Maximum Operating Temperature

85°C

Series

XRCGB

Standards/Approvals

REACH, RoHS

Automotive Standard

AEC-Q200

RoHS Status: Exempt

COO (Country of Origin):
JP
The Murata crystal unit has high reliability and is available for a wide temperature range. The crystal unit for automotive electronics that realized small package and highly accurate frequency.

RoHS and AEC-Q200 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy