Murata 27.12 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 650 μm 1.6 mm 2mm
- RS Stock No.:
- 276-3849
- Mfr. Part No.:
- XRCGB27M120F2P10R0
- Manufacturer:
- Murata
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 276-3849
- Mfr. Part No.:
- XRCGB27M120F2P10R0
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Standard Frequency | 27.12MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 10pF | |
| Package Type | Surface Mount | |
| Packaging | Tape | |
| Pin Count | 4 | |
| Length | 1.6mm | |
| Width | 2mm | |
| Height | 650μm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 80Ω | |
| Standards/Approvals | RoHS, REACH | |
| Series | XRCGB | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Standard Frequency 27.12MHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 10pF | ||
Package Type Surface Mount | ||
Packaging Tape | ||
Pin Count 4 | ||
Length 1.6mm | ||
Width 2mm | ||
Height 650μm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 80Ω | ||
Standards/Approvals RoHS, REACH | ||
Series XRCGB | ||
Automotive Standard AEC-Q200 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Murata crystal unit has high reliability and is available for a wide temperature range. The crystal unit for automotive electronics that realized small package and highly accurate frequency.
RoHS and AEC-Q200 compliant
Related links
- Murata 27.12 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 650 μm 1.6 mm 2mm
- Murata 27.12 MHz Crystal Unit Ferrite Bead ppm Surface Mount 4-Pin 650 μm 1.6 mm 2mm
- Murata 27.12 MHz Crystal Unit Ferrite Bead ppm Surface Mount 4-Pin 0.65 mm 1.6 mm 2mm
- Murata 24 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 0.65 mm 1.6 mm 2mm
- Murata 32 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 0.65 mm 1.6 mm 2mm
- Murata 27.12 MHz Crystal ±30 ppm Surface Mount 4-Pin 700 μm 2 mm 1.6mm
- Murata 27.12 MHz Crystal ±20 ppm Cap Chip 3-Pin 700 μm 2 mm 1.6mm
- IQD 12 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 800 μm 3.4 mm 2.7mm
