- RS Stock No.:
- 667-6164
- Mfr. Part No.:
- X1E000021013212
- Manufacturer:
- Epson
Temporarily out of stock - back order for despatch 13-09-2024, delivery within 2 working days
Added
Price Each (In a Pack of 5)
€0.678
(exc. VAT)
€0.834
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | €0.678 | €3.39 |
50 - 95 | €0.664 | €3.32 |
100 - 245 | €0.652 | €3.26 |
250 - 495 | €0.638 | €3.19 |
500 + | €0.624 | €3.12 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 667-6164
- Mfr. Part No.:
- X1E000021013212
- Manufacturer:
- Epson
Technical data sheets
Legislation and Compliance
Product Details
TSX3225
FA-238 Series is a low profile surface mount crystal with a frequency range from 16 MHz to 48 MHz.
Features and Benefits
• Frequency range: 16 MHz to 48 MHz
• External dimensions: 3.2 x 2.5 x 0.6 mm
• Overtone order: Fundamental
• Applications: Mobile phone, Bluetooth, W-LAN ISM band radio, Clock for MPU
• External dimensions: 3.2 x 2.5 x 0.6 mm
• Overtone order: Fundamental
• Applications: Mobile phone, Bluetooth, W-LAN ISM band radio, Clock for MPU
Crystals 3.2x2.5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 25MHz |
Mounting Type | Surface Mount |
Load Capacitance | 9pF |
Package Type | SMD |
Pin Count | 4 |
Length | 3.2mm |
Width | 2.5mm |
Height | 0.6mm |
Dimensions | 3.2 x 2.5 x 0.6mm |
Frequency Tolerance | ±10ppm |
Frequency Stability | ±10ppm |
Series Resistance | 50Ω |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |