Epson 25 MHz Crystal ±10 ppm Surface Mount 4-Pin 0.6 mm 3.2 mm 2.5mm
- RS Stock No.:
- 173-2300
- Mfr. Part No.:
- X1E000021013212
- Manufacturer:
- Epson
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-2300
- Mfr. Part No.:
- X1E000021013212
- Manufacturer:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Standard Frequency | 25MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 9pF | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 0.6mm | |
| Frequency Tolerance | ±10 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±10 ppm | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 50Ω | |
| Standards/Approvals | RoHS | |
| Series | TSX3225 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Standard Frequency 25MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 9pF | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 0.6mm | ||
Frequency Tolerance ±10 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±10 ppm | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 50Ω | ||
Standards/Approvals RoHS | ||
Series TSX3225 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP

TSX3225
FA-238 Series is a low profile surface mount crystal with a frequency range from 16 MHz to 48 MHz.
Features and Benefits
• Frequency range: 16 MHz to 48 MHz
• External dimensions: 3.2 x 2.5 x 0.6 mm
• Overtone order: Fundamental
• Applications: Mobile phone, Bluetooth, W-LAN ISM band radio, Clock for MPU
Crystals 3.2x2.5mm Ceramic case
Related links
- Epson 25 MHz Crystal ±10 ppm Surface Mount 4-Pin 0.6 mm 3.2 mm 2.5mm
- Epson 40 MHz Crystal ±10 ppm Surface Mount 4-Pin 0.6 mm 3.2 mm 2.5mm
- Epson 25 MHz Crystal ±50 ppm Surface Mount 4-Pin 0.7 mm 3.2 mm 2.5mm
- Epson 25 MHz Crystal Unit ±10 ppm TSX-3225 4-Pin 600 μm 3.2 mm 2.5mm
- Epson 25 MHz Crystal ±50 ppm Surface Mount 4-Pin 700 μm 3.2 mm 2.5mm
- Epson 25 MHz Crystal Unit ±50 ppm FA-238 4-Pin 700 μm 3.2 mm 2.5mm
- Epson 24 MHz Crystal ±10 ppm Surface Mount 4-Pin 600 μm 3.2 mm 2.5mm
- Abracon 25 MHz Crystal ±50 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
