- RS Stock No.:
- 671-9491
- Mfr. Part No.:
- C5S-18.432-12-3030-X
- Manufacturer:
- AKER
1000 In stock for delivery within 2 working days
Price Each (In a Pack of 5)
€1.27
(exc. VAT)
€1.56
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €1.27 | €6.35 |
25 - 95 | €1.078 | €5.39 |
100 - 245 | €0.926 | €4.63 |
250 - 495 | €0.846 | €4.23 |
500 + | €0.702 | €3.51 |
*price indicative |
- RS Stock No.:
- 671-9491
- Mfr. Part No.:
- C5S-18.432-12-3030-X
- Manufacturer:
- AKER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
C5S
Crystals 5x3.2mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 18.432MHz |
Mounting Type | Surface Mount |
Load Capacitance | 12pF |
Package Type | SMD |
Pin Count | 4 |
Length | 5mm |
Width | 3.2mm |
Height | 1mm |
Dimensions | 5 x 3.2 x 1mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±30ppm |
Series Resistance | 50Ω |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
- RS Stock No.:
- 671-9491
- Mfr. Part No.:
- C5S-18.432-12-3030-X
- Manufacturer:
- AKER