AKER 25 MHz Crystal ±30 ppm Surface Mount 4-Pin 1 mm 5 mm 3.2mm
- RS Stock No.:
- 671-9501
- Mfr. Part No.:
- C5S-25.000-12-3030-X
- Manufacturer:
- AKER
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.76
(exc. VAT)
€8.32
(inc. VAT)
In Stock
- 425 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €1.352 | €6.76 |
| 25 - 95 | €0.856 | €4.28 |
| 100 - 245 | €0.77 | €3.85 |
| 250 - 495 | €0.67 | €3.35 |
| 500 + | €0.638 | €3.19 |
*price indicative
- RS Stock No.:
- 671-9501
- Mfr. Part No.:
- C5S-25.000-12-3030-X
- Manufacturer:
- AKER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AKER | |
| Product Type | Crystal | |
| Standard Frequency | 25MHz | |
| Mount Type | Surface | |
| Load Capacitance | 12pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 5mm | |
| Width | 3.2mm | |
| Height | 1mm | |
| Frequency Tolerance | ±30 ppm | |
| Frequency Stability | ±30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 50Ω | |
| Standards/Approvals | RoHS | |
| Series | C5S | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand AKER | ||
Product Type Crystal | ||
Standard Frequency 25MHz | ||
Mount Type Surface | ||
Load Capacitance 12pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 5mm | ||
Width 3.2mm | ||
Height 1mm | ||
Frequency Tolerance ±30 ppm | ||
Frequency Stability ±30 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 50Ω | ||
Standards/Approvals RoHS | ||
Series C5S | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW

C5S
Crystals 5x3.2mm Ceramic case
Related links
- AKER 25 MHz Crystal ±30 ppm Surface Mount 4-Pin 1 mm 5 mm 3.2mm
- AKER 25 MHz Crystal ±30 ppm Surface Mount 4-Pin 600 μm 2.5 mm 2mm
- AKER 25 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.1 mm 7 mm 5mm
- AKER 25 MHz Crystal ±30 ppm SMD 4-Pin 750 μm 3.2 mm 2.5mm
- AKER 16 MHz Crystal ±30 ppm Surface Mount 4-Pin 1 mm 5 mm 3.2mm
- AKER 10 MHz Crystal ±30 ppm Surface Mount 4-Pin 1 mm 5 mm 3.2mm
- AKER 24 MHz Crystal ±30 ppm Surface Mount 4-Pin 1 mm 5 mm 3.2mm
- AKER 12 MHz Crystal ±30 ppm SMD 4-Pin 1 mm 5 mm 3.2mm
