Login / Register to access your benefits
Recently searched

    Micro Crystal 32.768kHz Crystal ±20ppm SMD 2-Pin 5 x 1.4 x 1.4mm

    Bulk discount available

    Subtotal (1 pack of 5 units)**

    €3.31

    (exc. VAT)

    €4.07

    (inc. VAT)

    Add to Basket
    Select or type quantity
    60 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    5 - 20€0.662€3.31
    25 - 95€0.644€3.22
    100 - 245€0.632€3.16
    250 - 495€0.618€3.09
    500 +€0.606€3.03

    **price indicative

    Packaging Options:
    RS Stock No.:
    672-7603
    Mfr. Part No.:
    MS3V-T1R 32.768kHz 12.5pF +-20ppm
    Manufacturer:
    Micro Crystal
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Micro Crystal

    Standard Frequency

    32.768kHz

    Mounting Type

    Surface Mount

    Load Capacitance

    12.5pF

    Package Type

    SMD

    Pin Count

    2

    Length

    5mm

    Width

    1.4mm

    Height

    1.4mm

    Dimensions

    5 x 1.4 x 1.4mm

    Frequency Tolerance

    ±20ppm

    Series Resistance

    65kΩ

    Maximum Operating Temperature

    85°C

    Minimum Operating Temperature

    -40°C

    Related links