RALTRON 14.3182 MHz Crystal ±30 ppm 2-Pin 3.5 mm 11.35 mm 5mm
- RS Stock No.:
- 693-6968
- Mfr. Part No.:
- AS-14.31818-18
- Manufacturer:
- RALTRON
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€2.06
(exc. VAT)
€2.53
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 240 | €0.206 | €2.06 | - |
| 250 - 490 | €0.20 | €2.00 | 2% |
| 500 - 990 | €0.195 | €1.95 | 5% |
| 1000 - 2490 | €0.192 | €1.92 | 6% |
| 2500 + | €0.189 | €1.89 | 8% |
*price indicative
- RS Stock No.:
- 693-6968
- Mfr. Part No.:
- AS-14.31818-18
- Manufacturer:
- RALTRON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RALTRON | |
| Standard Frequency | 14.3182 MHz | |
| Product Type | Crystal | |
| Frequency Tolerance | ±30 ppm | |
| Pin Count | 2 | |
| Height | 3.5 mm | |
| Length | 11.35 mm | |
| Width | 5 mm | |
| Frequency Stability | ±50 ppm | |
| Load Capacitance | 18 pF | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | -20 °C | |
| Mount Type | Through Hole | |
| Series Resistance | 50 Ω | |
| Select all | ||
|---|---|---|
Brand RALTRON | ||
Standard Frequency 14.3182 MHz | ||
Product Type Crystal | ||
Frequency Tolerance ±30 ppm | ||
Pin Count 2 | ||
Height 3.5 mm | ||
Length 11.35 mm | ||
Width 5 mm | ||
Frequency Stability ±50 ppm | ||
Load Capacitance 18 pF | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature -20 °C | ||
Mount Type Through Hole | ||
Series Resistance 50 Ω | ||
- COO (Country of Origin):
- CN
HC49S Raltron
Crystals Through Hole
Related links
- RALTRON 12 MHz Crystal ±30 ppm HC-49 2-Pin 3.5 mm 11.35 mm 5mm
- RALTRON 24.576 MHz Crystal ±30 ppm HC-49 2-Pin 3.5 mm 11.35 mm 5mm
- RALTRON 6 MHz Crystal ±30 ppm HC-49 2-Pin 3.5 mm 11.35 mm 5mm
- RALTRON 4.9152 MHz Crystal ±30 ppm HC-49 2-Pin 3.5 mm 11.35 mm 5mm
- RALTRON 10 MHz Crystal ±30 ppm HC-49 2-Pin 3.5 mm 11.35 mm 5mm
- RALTRON 20 MHz Crystal ±30 ppm HC-49 2-Pin 3.5 mm 11.35 mm 5mm
- RALTRON 8 MHz Crystal ±30 ppm HC-49 2-Pin 3.5 mm 11.35 mm 5mm
- RALTRON 14.7456 MHz Crystal ±30 ppm HC-49 2-Pin 3.5 mm 11.35 mm 5mm
