Euroquartz 10 MHz Crystal ±30 ppm Surface Mount 2-Pin 900 μm 5 mm 3.2mm
- RS Stock No.:
- 693-9052
- Mfr. Part No.:
- 10.000MHz MJ2/30/30/-40+85/12pF
- Manufacturer:
- Euroquartz
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.64
(exc. VAT)
€2.02
(inc. VAT)
Last RS stock
- Final 1,549 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | €1.64 |
| 5 - 9 | €1.57 |
| 10 - 24 | €1.46 |
| 25 - 49 | €1.38 |
| 50 + | €1.27 |
*price indicative
- RS Stock No.:
- 693-9052
- Mfr. Part No.:
- 10.000MHz MJ2/30/30/-40+85/12pF
- Manufacturer:
- Euroquartz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Euroquartz | |
| Product Type | Crystal | |
| Standard Frequency | 10MHz | |
| Mount Type | Surface | |
| Load Capacitance | 12pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Length | 5mm | |
| Width | 3.2mm | |
| Height | 900μm | |
| Frequency Tolerance | ±30 ppm | |
| Frequency Stability | ±30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 100Ω | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Euroquartz | ||
Product Type Crystal | ||
Standard Frequency 10MHz | ||
Mount Type Surface | ||
Load Capacitance 12pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Length 5mm | ||
Width 3.2mm | ||
Height 900μm | ||
Frequency Tolerance ±30 ppm | ||
Frequency Stability ±30 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 100Ω | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW

MJ2 - Euroquartz
Crystals 5x3.2mm Ceramic case
Related links
- Euroquartz 10 MHz Crystal ±30 ppm Surface Mount 2-Pin 900 μm 5 mm 3.2mm
- Euroquartz 10 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.2 mm 7 mm 5mm
- Euroquartz 16 MHz Crystal ±30 ppm Surface Mount 2-Pin 900 μm 5 mm 3.2mm
- Euroquartz 12 MHz Crystal ±30 ppm Surface Mount 4-Pin 1 mm 5 mm 3.2mm
- Euroquartz 25 MHz Crystal ±30 ppm Surface Mount 4-Pin 1 mm 5 mm 3.2mm
- Euroquartz 10 MHz Crystal ±30 ppm Surface Mount 2-Pin 4.2 mm 12.4 mm 4.5mm
- Euroquartz 12 MHz Crystal ±30 ppm Surface Mount 4-Pin 700 μm 3.2 mm 2.5mm
- Euroquartz 16 MHz Crystal ±30 ppm Surface Mount 4-Pin 700 μm 3.2 mm 2.5mm
